text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-M0402NPO2R0B25TRPF

NMC-M Series 0402 2 pF 25 V ±0.1 pF NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC-M0402NPO2R0B25TRPF - Technical Attributes
Attributes Table
Capacitance: 2pF
Dielectric: NP0
Rated Voltage: 25V
Tolerance (pF): ±0.1pF
Dissipation Factor: 0.001%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,370.00
USD
Quantity
Unit Price
10,000+
$0.137
Product Variant Information section