text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-P0805X7R224K50TRPLPF

NMC-P Series 0805 0.22 uF 50 V ±10% X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC-P0805X7R224K50TRPLPF - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$387.00
USD
Quantity
Unit Price
3,000
$0.129
6,000
$0.127
9,000
$0.126
15,000+
$0.124
Product Variant Information section