text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402NPO471J16TRPF

NMC Series 0402 470 pF 16 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0402NPO471J16TRPF - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: NP0
Rated Voltage: 16V
Tolerance (%): ±5%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$502.00
USD
Quantity
Unit Price
10,000
$0.0502
20,000
$0.0494
30,000+
$0.0485
Product Variant Information section