text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402NPO6R8C50TRPF

NMC Series 0402 6.8 pF 50 V 0.25 pF Tolerance C0G SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
NIC Components NMC0402NPO6R8C50TRPF - Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.00
USD
Quantity
Unit Price
10,000
$0.0134
20,000
$0.0132
40,000
$0.013
50,000
$0.0129
150,000+
$0.0125
Product Variant Information section