text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO121J100TRPF

NMC Series 0603 120 pF 100 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0603NPO121J100TRPF - Technical Attributes
Attributes Table
Capacitance: 120pF
Dielectric: NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
4,000
$0.0625
8,000
$0.0615
12,000
$0.0608
16,000
$0.0604
20,000+
$0.0591
Product Variant Information section