text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO220G50TRPF

NMC Series 0603 22 pF 50 V ±2 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0603NPO220G50TRPF - Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
16,000
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.40
USD
Quantity
Unit Price
4,000
$0.0286
8,000
$0.0282
16,000
$0.0277
20,000
$0.0276
60,000+
$0.0267
Product Variant Information section