text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO4R7B50TRPF

MNC Series 0603 4.7 pF 50 V ±0.1 pF Tolerance C0G SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0603NPO4R7B50TRPF - Technical Attributes
Attributes Table
Capacitance: 4.7pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.40
USD
Quantity
Unit Price
4,000
$0.0356
8,000
$0.035
16,000
$0.0345
20,000
$0.0343
60,000+
$0.0332
Product Variant Information section