text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X5R225M10TRPF

NMC Series 0603 2.2 uF 10 V ±20% X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0603X5R225M10TRPF - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.40
USD
Quantity
Unit Price
4,000
$0.0406
8,000
$0.0399
12,000
$0.0395
20,000
$0.0391
40,000+
$0.038
Product Variant Information section