text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R104J16TRPF

NMC Series 0603 0.1 uF 16 V ±5 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
NIC Components NMC0603X7R104J16TRPF - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±5%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.20
USD
Quantity
Unit Price
4,000
$0.0258
12,000
$0.0252
16,000
$0.025
40,000
$0.0245
60,000+
$0.024
Product Variant Information section