text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R224J10TRPF

NMC Series 0603 0.22 uF 10 V ±5 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0603X7R224J10TRPF - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$198.80
USD
Quantity
Unit Price
4,000
$0.0497
8,000
$0.0488
12,000
$0.0484
16,000
$0.048
20,000+
$0.0469
Product Variant Information section