text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603Y5V225Z10TRP15F

NMC Series 0603 2.2 uF 10 V +80/-20% Y5V Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0603Y5V225Z10TRP15F - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: Y5V
Rated Voltage: 10V
Tolerance (%): -20% to +80%
Operating Temp Range: -30°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,018.50
USD
Quantity
Unit Price
15,000+
$0.0679
Product Variant Information section