text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805NPO220J100TRPF

NMC Series 0805 22 pF 100 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
NIC Components NMC0805NPO220J100TRPF - Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
104,000
USA:
104,000
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.20
USD
Quantity
Unit Price
4,000
$0.0678
8,000
$0.0667
12,000
$0.066
16,000
$0.0655
20,000+
$0.0641
Product Variant Information section