text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805NPO221G50TRPF

Multilayer Ceramic Capacitors 0805 50v NPO 221 2%

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
NIC Components NMC0805NPO221G50TRPF - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±2%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.35mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.40
USD
Quantity
Unit Price
4,000
$0.0726
8,000
$0.0714
12,000
$0.0707
16,000
$0.0702
20,000+
$0.0686
Product Variant Information section