text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X5R106K25TRPLP2KF

NMC Series 0805 10 uF 25 V ±10% Tolerance X5R Surface Mount Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
NIC Components NMC0805X5R106K25TRPLP2KF - Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.35mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.00
USD
Quantity
Unit Price
2,000
$0.136
4,000
$0.135
6,000
$0.134
8,000
$0.133
10,000+
$0.131
Product Variant Information section