text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X5R106K6.3TRPLP2KF

Multilayer Ceramic Capacitors 0805 6.3V X5R 106 10%

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
NIC Components NMC0805X5R106K6.3TRPLP2KF - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.45mm x L  2mm x D  1.25mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
56,000
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
2,000
$0.135
4,000
$0.133
6,000
$0.132
10,000+
$0.129
Product Variant Information section