text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X5R225K10TRPLPF

NMC Series 0805 2.2 uF 10 V ±10 % Tolerance X5R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0805X5R225K10TRPLPF - Technical Attributes
Attributes Table
Capacitance: 2200000pF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$369.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.122
9,000
$0.121
12,000
$0.12
15,000+
$0.118
Product Variant Information section