text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X5R226K6.3TRPLPF

0805 22 uF 6.3V ±10% X5R Tolerance Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0805X5R226K6.3TRPLPF - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 15%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 2.3MΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
6,000+
$0.235
Product Variant Information section