text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805Y5V684Z16TRPF

NMC Series 0805 0.68 uF 16 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0805Y5V684Z16TRPF - Technical Attributes
Attributes Table
Capacitance: 0.68µF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$776.00
USD
Quantity
Unit Price
4,000
$0.194
8,000+
$0.19
Product Variant Information section