text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206NPO220J50TRPF

NMC Series 1206 22 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
NIC Components NMC1206NPO220J50TRPF - Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$416.00
USD
Quantity
Unit Price
4,000
$0.104
8,000
$0.102
12,000
$0.101
16,000+
$0.0995
Product Variant Information section