text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206X7R474K16TRPLP3KF

NMC Series 1206 0.47 uF 16 V ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC1206X7R474K16TRPLP3KF - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
6,000+
$0.225
Product Variant Information section