text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1812NPO103F50TRPLPF

NMC Series 1812 10 nF 50 V ±1 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC1812NPO103F50TRPLPF - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,870.00
USD
Quantity
Unit Price
1,000+
$9.87
Product Variant Information section