text.skipToContent text.skipToNavigation

Manufacturer Part #

RDE5C2A561J0P1H03B

RDE Series 560 pF 100 V ±5% Tolerance C0G Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata RDE5C2A561J0P1H03B - Technical Attributes
Attributes Table
Capacitance: 560pF
Dielectric: C0G
Rated Voltage: 100V
Rated Voltage (VAC): 100VAC
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 500MΩ
Temp Coefficient (ppm/C): 0ppm/°C to 30ppm/°C
Lead Spacing: 2.5mm
Dimension: H  5mm x T  3.5mm x L  2.5mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.50
USD
Quantity
Unit Price
500
$0.119
1,500
$0.116
2,500
$0.115
7,500
$0.113
12,500+
$0.111
Product Variant Information section