text.skipToContent text.skipToNavigation

Manufacturer Part #

RDER71E104K0K1H03B

RDE Series 100 nF 25 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Murata RDER71E104K0K1H03B - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.125%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Dimension: H  3.5mm x T  2.5mm x L  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.50
USD
Quantity
Unit Price
500
$0.111
1,500
$0.108
2,500
$0.107
10,000
$0.105
15,000+
$0.103
Product Variant Information section