text.skipToContent text.skipToNavigation

Manufacturer Part #

RDER71H334K1K1H03B

RDER Series 4.5 x 3.15 x 5 mm 0.33 uF 50 V ±10% X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Murata RDER71H334K1K1H03B - Technical Attributes
Attributes Table
Capacitance: 0.33µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Lead Spacing: 5mm
Dimension: H  3.5mm x T  3.15mm x L  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.50
USD
Quantity
Unit Price
500
$0.129
1,500
$0.127
2,500
$0.125
7,500
$0.123
12,500+
$0.121
Product Variant Information section