text.skipToContent text.skipToNavigation

Manufacturer Part #

SR151A221FAR

SR Series 3.81 x 3.81 mm 220 pF 100 V ±1 % Tolerance C0G/NP0 Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR151A221FAR - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±1%
Dimension: H  3.81mm x T  2.54mm x W  3.81mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.00
USD
Quantity
Unit Price
1,000
$0.198
2,000
$0.195
3,000
$0.193
4,000
$0.192
5,000+
$0.189
Product Variant Information section