text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211C105KAR

SR Series 5.08 x 5.08 mm 1 uF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR211C105KAR - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
30
$0.715
100
$0.695
250
$0.68
500
$0.67
1,500+
$0.64
Product Variant Information section