text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211E224ZAR

SR Series 5.08 x 5.08 mm 220nF 100V -20 / +80% Tolerance Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR211E224ZAR - Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: Z5U
Rated Voltage: 100V
Tolerance (%): -20% to +80%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.00
USD
Quantity
Unit Price
1,000
$0.144
2,000
$0.142
4,000
$0.14
5,000
$0.139
15,000+
$0.136
Product Variant Information section