text.skipToContent text.skipToNavigation

Manufacturer Part #

SR215E103MARTR1

SR Series 5.08 x 5.08 mm 10 nF 50V ±20 % Tolerance Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR215E103MARTR1 - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
3,000
$0.108
6,000
$0.107
9,000
$0.106
12,000
$0.105
15,000+
$0.104
Product Variant Information section