text.skipToContent text.skipToNavigation

Manufacturer Part #

SR215E104MART

SR Series 5.08 x 5.08 mm 100nF 50V ±20 % Tol. Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR215E104MART - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,551
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.13
USD
Quantity
Unit Price
125
$0.161
300
$0.159
1,000
$0.155
2,000
$0.153
5,000+
$0.147
Product Variant Information section