text.skipToContent text.skipToNavigation

Manufacturer Part #

SR301E474MAR

SR Series 7.62 x 7.62 mm 470 nF 100 V ±20 % Tolerance Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR301E474MAR - Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: Z5U
Rated Voltage: 100V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Lead Spacing: 5.08mm
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.50
USD
Quantity
Unit Price
100
$0.265
250
$0.26
750
$0.255
1,500
$0.25
4,000+
$0.24
Product Variant Information section