text.skipToContent text.skipToNavigation

Manufacturer Part #

SR305A103FARTR2

SR Series 7.62 x 7.62 mm 10 nF 50 V ±1 % Tolerance C0G/NP0 Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR305A103FARTR2 - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22,680.00
USD
Quantity
Unit Price
2,000+
$11.34
Product Variant Information section