text.skipToContent text.skipToNavigation

Manufacturer Part #

SR305A103JAR

SR Series 7.62 x 7.62 mm 10 nF 50 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR305A103JAR - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,880.00
USD
Quantity
Unit Price
10
$2.01
30
$1.98
100
$1.95
200
$1.93
500+
$1.88
Product Variant Information section