text.skipToContent text.skipToNavigation

Manufacturer Part #

SR307C473KAR

SR Series 7.62 x 7.62 mm 47 nF 500 V ±10% Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR307C473KAR - Technical Attributes
Attributes Table
Capacitance: 47000pF
Dielectric: X7R
Rated Voltage: 500V
Tolerance (%): ±10%
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$995.00
USD
Quantity
Unit Price
1,000+
$0.995
Product Variant Information section