text.skipToContent text.skipToNavigation

Manufacturer Part #

SR505E225MAR

SR Series 12.7 x 12.7 mm 2.2 uF 50 V ±20 % Tolerance Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR505E225MAR - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Lead Spacing: 10.16mm
Dimension: H  12.7mm x T  5.08mm x W  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,670.00
USD
Quantity
Unit Price
10
$3.56
25
$3.52
75
$3.46
150
$3.43
400+
$3.34
Product Variant Information section