text.skipToContent text.skipToNavigation

Manufacturer Part #

SR505E475MAR

SR Series 12.7 x 12.7 mm 4.7 uF 50 V ±20% Tolerance Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
KYOCERA AVX SR505E475MAR - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Lead Spacing: 10.16mm
Dimension: H  12.7mm x T  5.08mm x W  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
465
USA:
465
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
10
$2.28
30
$2.25
75
$2.22
200
$2.19
400+
$2.14
Product Variant Information section