text.skipToContent text.skipToNavigation

Manufacturer Part #

SR635E225MART

SR Series 7.62 x 12.7 mm 2.2 uF 50 V ±20 % Tolerance Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR635E225MART - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: H  12.7mm x T  3.81mm x W  7.62mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,780.00
USD
Quantity
Unit Price
1,000+
$1.78
Product Variant Information section