text.skipToContent text.skipToNavigation

Manufacturer Part #

SV06AC104KAR

SV Series 14 x 7.11 mm 100 nF 1000 V ±10% Tolerance X7R SMT Multilayer Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SV06AC104KAR - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 1000V
Tolerance (%): ±10%
Dimension: H  7.11mm x T  5.08mm x L  14mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$2,038.00
USD
Quantity
Unit Price
200+
$10.19
Product Variant Information section