text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0402Y182JXBAC

0402 1.8 nF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0402Y182JXBAC - Technical Attributes
Attributes Table
Capacitance: 0.0018µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$4,600.00
USD
Quantity
Unit Price
5,000+
$0.46
Product Variant Information section