text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603A820JXAAC

0603 82 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603A820JXAAC - Technical Attributes
Attributes Table
Capacitance: 82pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,504.00
USD
Quantity
Unit Price
4,000
$0.193
8,000+
$0.188
Product Variant Information section