text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1210Y472KXGAT5Z

1210 4.7 nF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1210Y472KXGAT5Z - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X7R
Rated Voltage: 1kV
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$19,600.00
USD
Quantity
Unit Price
2,500+
$3.92
Product Variant Information section