text.skipToContent text.skipToNavigation

Manufacturer Part #

25YD10VZ-R

Ø 8.4 x 4.3 mm LS=6.4 mm 1000 pF ±20 % 400 V X1/Y2 Radial AC Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 25YD10VZ-R - Technical Attributes
Attributes Table
Capacitance: 1000pF
Rated Voltage: 400V
Tolerance (%): ±20%
Dimension: T  4.3mm x D  8.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$4,320.00
USD
Quantity
Unit Price
2,000+
$1.08
Product Variant Information section