text.skipToContent text.skipToNavigation

Manufacturer Part #

25YD47-R

Ø 17.3 x 4.7 mm LS=9.5 mm 4700 pF 400 V ±20% Y5S Radial X1/Y2 Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 25YD47-R - Technical Attributes
Attributes Table
Capacitance: 4700pF
Rated Voltage: 400V
Tolerance (%): ±20%
Dimension: T  4.7mm x D  17.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
125
Total
$1,560.00
USD
Quantity
Unit Price
125
$1.59
250
$1.58
375
$1.57
625
$1.56
1,250+
$1.54
Product Variant Information section