text.skipToContent text.skipToNavigation

Manufacturer Part #

AR21AC472K4R

AR21 Series 1 kV 4700 pF ±10% X7R Radial Automotive Multilayer Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX AR21AC472K4R - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 4.7nF
Rated Voltage: 1000V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: 5.08 x 3.175 x 5.08 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.60
USD
Quantity
Unit Price
1,000
$0.0816
3,000
$0.0794
5,000
$0.0783
10,000
$0.077
20,000+
$0.0748