text.skipToContent text.skipToNavigation

Manufacturer Part #

CD45-E2GA152M-NKA

CD45 Series Ø 8 x 6 mm LS=10 mm 1500 pF 440 VAC Radial Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CD45-E2GA152M-NKA - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 1500pF
Rated Voltage (VAC): 440VAC
Tolerance (%): ±20%
Dimension: T  6mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.40
USD
Quantity
Unit Price
1,000
$0.0812
3,000
$0.0789
5,000
$0.0779
10,000
$0.0766
20,000+
$0.0744
Product Variant Information section