text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3KX222MB4BN01F

DE1 Series Ø 9 x 7 mm 2200 pF 250 V ±20% X1/Y1 Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DE1E3KX222MB4BN01F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 2.2nF
Rated Voltage: 250V
Tolerance (%): ±20%
Dimension: T  7mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$135.00
USD
Quantity
Unit Price
500
$0.27
1,000
$0.265
2,500
$0.26
7,500+
$0.255
Product Variant Information section