text.skipToContent text.skipToNavigation

Manufacturer Part #

440LD68-R

440L Series Ø18.3 x 6 mm 6.8 nF 400 VAC ±20 % Y5U LS=9.5mm Ceramic Disc Cap.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 440LD68-R - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 6800pF
Tolerance (%): ±20%
Rated Voltage (VAC): 400VAC
Dimension: T  6mm x D  18.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,575.00
USD
Quantity
Unit Price
100
$3.25
200
$3.22
300
$3.20
400
$3.19
500+
$3.15
Product Variant Information section