text.skipToContent text.skipToNavigation

Manufacturer Part #

561R10TCCT12

561R Series Ø14.2 x 4 mm 120 pF 1 kV ±5% LS=9.5mm C0G/NP0 Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 561R10TCCT12 - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 120pF
Tolerance (%): ±5%
Rated Voltage: 1kV
Dimension: T  4mm x D  14.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,680.00
USD
Quantity
Unit Price
250
$1.70
500
$1.69
750
$1.68
1,250+
$1.66
Product Variant Information section