text.skipToContent text.skipToNavigation

Manufacturer Part #

562R10TST15VE

562R Series Ø6.4x4mm 150 pF 1 kV ±10% X5F Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 562R10TST15VE - Technical Attributes
Attributes Table
Dielectric: X5F
Capacitance: 150pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  6.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,575.00
USD
Quantity
Unit Price
2,500+
$1.03
Product Variant Information section