text.skipToContent text.skipToNavigation

Manufacturer Part #

562R10TST47

562R Series Ø6.4x4mm 470 pF 1 kV ±10% X5F Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Vishay 562R10TST47 - Technical Attributes
Attributes Table
Dielectric: X5F
Capacitance: 470pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  6.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
500
$1.03
1,500
$1.02
2,000+
$1.01
Product Variant Information section