text.skipToContent text.skipToNavigation

Manufacturer Part #

562R5HKS10

562R Series Ø12.4x4mm 0.010 uF 1 kV - 0 to +100 % Z5U Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay 562R5HKS10 - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 0.01µF
Tolerance (%): 0% to 100%
Rated Voltage: 1kV
Dimension: T  4mm x D  12.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,140.00
USD
Quantity
Unit Price
250
$1.16
500
$1.15
750
$1.14
1,250+
$1.13
Product Variant Information section